B78108-S1104-J vs B78148S1104J000 feature comparison

B78108-S1104-J TDK Corporation

Buy Now Datasheet

B78148S1104J000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description AXIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material FERRITE Ferrite
DC Resistance 1.7 Ω 1.7 Ω
Inductance-Nom (L) 100 µH 100 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4 mm 4 mm
Package Length 9.2 mm 9.2 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 70 70
Rated Current-Max 0.37 A 0.37 A
Self Resonance Frequency 5 MHz 5 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 0.796 MHZ Q FACTOR IS MEASURED AT: 0.796MHZ
Surface Mount NO NO
Terminal Finish TIN OVER NICKEL TIN
Terminal Placement AXIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 4 1
Pbfree Code Yes
Samacsys Manufacturer TDK
Packing Method TR, 14 INCH
Test Frequency 0.1 MHz

Compare B78108-S1104-J with alternatives

Compare B78148S1104J000 with alternatives