B74LS32 vs M38510/30501SCX feature comparison

B74LS32 Baneasa SA

Buy Now Datasheet

M38510/30501SCX Motorola Mobility LLC

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BANEASA S A MOTOROLA INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Logic IC Type OR GATE OR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 6
Part Package Code DIP
Pin Count 14
Propagation Delay (tpd) 35 ns

Compare B74LS32 with alternatives

Compare M38510/30501SCX with alternatives