B72587G3140S200 vs AVY14K902025R feature comparison

B72587G3140S200 TDK Epcos

Buy Now Datasheet

AVY14K902025R SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG STACKPOLE ELECTRONICS INC
Package Description Radial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 2400 J 6 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape RECTANGULAR PACKAGE DISK PACKAGE
Package Style Radial
Packing Method BULK TR
Rated Power Dissipation (P) 0.015 W 0.08 W
Rated Temperature 125 °C 125 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 16 V 16 V
Base Number Matches 1 1

Compare B72587G3140S200 with alternatives

Compare AVY14K902025R with alternatives