AVY14K902025R vs B72587H3140S200 feature comparison

AVY14K902025R SEI Stackpole Electronics Inc

Buy Now Datasheet

B72587H3140S200 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC TDK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 6 J 2400 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Rated Power Dissipation (P) 0.08 W 0.015 W
Rated Temperature 125 °C 125 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 16 V 16 V
Base Number Matches 1 2
Package Description RADIAL LEADED, ROHS COMPLIANT
Factory Lead Time 21 Weeks
JESD-609 Code e3
Package Style Radial
Technology METAL OXIDE FILM
Terminal Finish MATTE TIN

Compare AVY14K902025R with alternatives

Compare B72587H3140S200 with alternatives