B72587G3140S200 vs B72587H3140S200 feature comparison

B72587G3140S200 TDK Corporation

Buy Now Datasheet

B72587H3140S200 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 21 Weeks 21 Weeks
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 2400 J 2400 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.015 W 0.015 W
Rated Temperature 125 °C 125 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish MATTE TIN MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 16 V 16 V
Base Number Matches 1 1

Compare B72587G3140S200 with alternatives

Compare B72587H3140S200 with alternatives