B72587H3140S200
vs
AV14K902025R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
STACKPOLE ELECTRONICS INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Factory Lead Time
21 Weeks
Circuit RMS Voltage-Max
14 V
14 V
Energy Absorbing Capacity-Max
2400 J
6 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
TR
Rated Power Dissipation (P)
0.015 W
0.08 W
Rated Temperature
125 °C
125 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
MATTE TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
16 V
16 V
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.40.40.00
Compare B72587H3140S200 with alternatives
Compare AV14K902025R with alternatives