B72220P3131K101
vs
TVZ20EB201KBLN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
WORLD PRODUCTS INC
Package Description
Radial,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
TDK
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
130 V
130 V
Energy Absorbing Capacity-Max
135 J
135 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Height
27 mm
Package Length
22.5 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Package Width
5.1 mm
Packing Method
BULK
BULK; TR
Rated Power Dissipation (P)
1 W
Reference Standard
CSA; IEC; UL; VDE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
Terminal Finish
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
170 V
170 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Compare B72220P3131K101 with alternatives
Compare TVZ20EB201KBLN with alternatives