B72220P3131K101 vs TVZ20EB201KT2 feature comparison

B72220P3131K101 TDK Corporation

Buy Now Datasheet

TVZ20EB201KT2 World Products Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP WORLD PRODUCTS INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 20 Weeks
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 135 J 135 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Height 27 mm
Package Length 22.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 5.1 mm
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 1 W
Reference Standard CSA; IEC; UL; VDE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 170 V 170 V
Base Number Matches 2 1
Pbfree Code No
Rated Temperature 85 °C

Compare B72220P3131K101 with alternatives

Compare TVZ20EB201KT2 with alternatives