B72220-S621-K101
vs
SIOV-S20K625
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
TDK
Additional Feature
FLAME PROOF
FLAME PROOF
Circuit RMS Voltage-Max
625 V
625 V
Energy Absorbing Capacity-Max
230 J
230 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
BULK
BULK
Rated Power Dissipation (P)
1 W
1 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
825 V
825 V
Base Number Matches
1
7
Package Height
26 mm
Package Length
21.5 mm
Package Style
Radial
Package Width
7.9 mm
Reference Standard
UL, CSA
Technology
METAL OXIDE FILM
Tolerance
10%
Compare B72220-S621-K101 with alternatives
Compare SIOV-S20K625 with alternatives