B72220-S621-K101 vs VE24M06250K feature comparison

B72220-S621-K101 TDK Corporation

Buy Now Datasheet

VE24M06250K Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP AVX CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant unknown
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 625 V 625 V
Energy Absorbing Capacity-Max 230 J 230 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 1 W 0.8 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 825 V 825 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare B72220-S621-K101 with alternatives

Compare VE24M06250K with alternatives