B72214T2131K101 vs NVD14UC10UCA200 feature comparison

B72214T2131K101 TDK Epcos

Buy Now Datasheet

NVD14UC10UCA200 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG KOA SPEER ELECTRONICS INC
Package Description SIP, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 50 J 50 J
JESD-609 Code e3 e2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE DISK PACKAGE
Package Style SIP
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn) TIN COPPER
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 170 V
Base Number Matches 1 1
Circuit DC Voltage-Max 170 V
Manufacturer Series NVD

Compare B72214T2131K101 with alternatives

Compare NVD14UC10UCA200 with alternatives