B72214Q0271K101 vs B72210S0950K101 feature comparison

B72214Q0271K101 TDK Epcos

Buy Now Datasheet

B72210S0950K101 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer TDK TDK
Circuit RMS Voltage-Max 275 V 95 V
Energy Absorbing Capacity-Max 150 J 15 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE DISK PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 0.8 W 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 350 V 125 V
Base Number Matches 1 1
Package Height 14.5 mm
Package Length 12 mm
Package Style Radial
Package Width 4 mm
Reference Standard UL, CSA
Technology METAL OXIDE
Tolerance 10%

Compare B72214Q0271K101 with alternatives

Compare B72210S0950K101 with alternatives