B72214Q0271K101 vs B72214-Q141-K101 feature comparison

B72214Q0271K101 TDK Corporation

Buy Now Datasheet

B72214-Q141-K101 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 275 V 140 V
Energy Absorbing Capacity-Max 150 J 80 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 0.8 W 0.8 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 350 V 180 V
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare B72214Q0271K101 with alternatives

Compare B72214-Q141-K101 with alternatives