B72214Q0211K101 vs B72214Q0141K101 feature comparison

B72214Q0211K101 TDK Corporation

Buy Now Datasheet

B72214Q0141K101 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks 20 Weeks
Circuit RMS Voltage-Max 210 V 140 V
Energy Absorbing Capacity-Max 115 J 80 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 0.8 W 0.8 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 270 V 180 V
Base Number Matches 2 2

Compare B72214Q0211K101 with alternatives

Compare B72214Q0141K101 with alternatives