Q69X3020 vs V33ZC5 feature comparison

Q69X3020 TDK Corporation

Buy Now Datasheet

V33ZC5 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP LITTELFUSE INC
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 20 V 20 V
Energy Absorbing Capacity-Max 6 J 6 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.1 W 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 26 V 26 V
Base Number Matches 2 3
Rohs Code No
Package Description RADIAL LEADED
ECCN Code EAR99
HTS Code 8533.40.40.00
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Rated Temperature 85 °C
Technology METAL OXIDE FILM

Compare Q69X3020 with alternatives

Compare V33ZC5 with alternatives