B72214-S110-K101 vs V18ZT2PX10 feature comparison

B72214-S110-K101 TDK Corporation

Buy Now Datasheet

V18ZT2PX10 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP LITTELFUSE INC
Package Description RADIAL LEADED RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 11 V 10 V
Energy Absorbing Capacity-Max 3.2 J 1.5 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK TR
Rated Power Dissipation (P) 0.1 W 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 14 V 14 V
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.40.40.00
Rated Temperature 85 °C

Compare B72214-S110-K101 with alternatives

Compare V18ZT2PX10 with alternatives