V18ZT2PX10 vs V18ZU3P feature comparison

V18ZT2PX10 Littelfuse Inc

Buy Now Datasheet

V18ZU3P Littelfuse Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 10 V 10 V
Energy Absorbing Capacity-Max 1.5 J 3.5 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 0.4 W
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 14 V 14 V
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Package Style Radial
Technology METAL OXIDE FILM

Compare V18ZT2PX10 with alternatives

Compare V18ZU3P with alternatives