B72214-S110-K101
vs
V18ZA3PX10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
LITTELFUSE INC
Package Description
RADIAL LEADED
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
11 V
10 V
Energy Absorbing Capacity-Max
3.2 J
3.5 J
JESD-609 Code
e3
e2
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.1 W
0.6 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
TIN COPPER
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
14 V
14 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.40.40.00
Rated Temperature
85 °C
Compare B72214-S110-K101 with alternatives
Compare V18ZA3PX10 with alternatives