B72207-S151-K101 vs TMOV20R175E feature comparison

B72207-S151-K101 TDK Corporation

Buy Now Datasheet

TMOV20R175E Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP LITTELFUSE INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant unknown
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 150 V 175 V
Energy Absorbing Capacity-Max 11 J 135 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Height 11 mm
Package Length 9 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 3.8 mm
Packing Method BULK BULK; TR
Rated Power Dissipation (P) 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 200 V 297 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.40.40.00
Rated Temperature 85 °C

Compare B72207-S151-K101 with alternatives

Compare TMOV20R175E with alternatives