B72207-S151-K101
vs
VE17P00151KEB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TDK CORP
AVX CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Additional Feature
FLAME PROOF
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
11 J
85 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Height
11 mm
Package Length
9 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Package Width
3.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
0.6 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
Working Voltage
200 V
200 V
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.40.40.00
Compare B72207-S151-K101 with alternatives
Compare VE17P00151KEB with alternatives