B59801D0130A040
vs
B59870C0130A070
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Additional Feature |
550 OHMS AT 130 DEG CEL, PROBE
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
CHASSIS MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
40 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
SPECIAL PACKAGE
|
DISK PACKAGE
|
Packing Method |
BULK
|
BULK
|
Resistance |
100 Ω
|
50 Ω
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
OVERCURRENT PROTECTION
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
TDK
|
Circuit RMS Voltage-Max |
|
265 V
|
Package Height |
|
10 mm
|
Package Length |
|
6.5 mm
|
Package Style |
|
Radial
|
Package Width |
|
5 mm
|
Reference Standard |
|
UL; VDE
|
Tolerance |
|
20%
|
Working Voltage |
|
265 V
|
|
|
|
Compare B59801D0130A040 with alternatives
Compare B59870C0130A070 with alternatives