B59801-D60-A40
vs
B59801-D150-A40
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
EPCOS AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
SPECIAL PACKAGE
|
SPECIAL PACKAGE
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
550 OHMS AT 150 DEG CEL, PROBE
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
40 °C
|
Operating Temperature-Min |
|
|
Packing Method |
|
BULK
|
Resistance |
|
100 Ω
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Placement |
|
RADIAL
|
|
|
|
Compare B59801-D60-A40 with alternatives
Compare B59801-D150-A40 with alternatives