There are no models available for this part yet.
Overview of B59801-D60-A40 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B59801-D60-A40 by Siemens
Part Data Attributes for B59801-D60-A40 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
SPECIAL PACKAGE
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
TEMPERATURE SENSING
|
Alternate Parts for B59801-D60-A40
This table gives cross-reference parts and alternative options found for B59801-D60-A40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59801-D60-A40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59155-M70-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | TDK Epcos | B59801-D60-A40 vs B59155-M70-A70 |
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59801-D60-A40 vs B57867S0303J140 |
B57620-C331-J962 | NTC Thermistor, 330ohm, Surface Mount, | TDK Corporation | B59801-D60-A40 vs B57620-C331-J962 |
B57620C0471K962 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT | TDK Epcos | B59801-D60-A40 vs B57620C0471K962 |
B59155M0155A070 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | TDK Epcos | B59801-D60-A40 vs B59155M0155A070 |
B57891M0334J000 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 330000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B59801-D60-A40 vs B57891M0334J000 |
B57164K0474J000 | NTC Thermistor, 470000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59801-D60-A40 vs B57164K0474J000 |
B57045-K682-K | RESISTOR, TEMPERATURE DEPENDENT, NTC, 6800ohm, CHASSIS MOUNT | TDK Epcos | B59801-D60-A40 vs B57045-K682-K |
B57164K0222K000 | NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59801-D60-A40 vs B57164K0222K000 |
B59401D0060A040 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 80ohm, CHASSIS MOUNT | TDK Epcos | B59801-D60-A40 vs B59401D0060A040 |