B59315-P1120-A62
vs
B59155-M70-A70
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
CHIP, 4032, ROHS COMPLIANT
,
Reach Compliance Code
compliant
compliant
Circuit RMS Voltage-Max
63 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
40 °C
Operating Temperature-Min
-40 °C
Package Height
3.3 mm
Package Length
10 mm
Package Shape
RECTANGULAR PACKAGE
TUBULAR PACKAGE
Package Style
SMT
Package Width
8 mm
Packing Method
TR, BLISTER, 13 INCH
Resistance
16 Ω
100 Ω
Resistor Type
PTC THERMISTOR
PTC THERMISTOR
Surface Mount
YES
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
FLEXIBLE WIRE
Thermistor Application
OVERLOAD PROTECTION
OVERLOAD PROTECTION
Tolerance
25%
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
PROBE
Compare B59315-P1120-A62 with alternatives
Compare B59155-M70-A70 with alternatives