B59315-P1120-A62
vs
B57164K0104J000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
CHIP, 4032, ROHS COMPLIANT
,
Reach Compliance Code
compliant
compliant
Circuit RMS Voltage-Max
63 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Height
3.3 mm
5.5 mm
Package Length
10 mm
5.5 mm
Package Shape
RECTANGULAR PACKAGE
DISK PACKAGE
Package Style
SMT
Radial
Package Width
8 mm
5 mm
Packing Method
TR, BLISTER, 13 INCH
BULK
Resistance
16 Ω
100000 Ω
Resistor Type
PTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
NO
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
RADIAL
Terminal Shape
J BEND
WIRE
Thermistor Application
OVERLOAD PROTECTION
TEMPERATURE COMPENSATION
Tolerance
25%
5%
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
TDK
Rated Power Dissipation (P)
0.45 W
Rated Temperature
25 °C
Thermal Sensitivity Index
4600 K
Compare B59315-P1120-A62 with alternatives
Compare B57164K0104J000 with alternatives