B59155-M70-A70
vs
B57620C0331J962
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
TDK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
180 °C
|
125 °C
|
Package Shape |
TUBULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Resistor Type |
PTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
FLEXIBLE WIRE
|
WRAPAROUND
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE COMPENSATION
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
B57620
|
Operating Temperature-Min |
|
-55 °C
|
Rated Power Dissipation (P) |
|
0.21 W
|
Resistance |
|
330 Ω
|
Terminal Finish |
|
Silver/Palladium (Ag/Pd)
|
Thermal Sensitivity Index |
|
3250 K
|
|
|
|
Compare B59155-M70-A70 with alternatives
Compare B57620C0331J962 with alternatives