B57620C0331J962
vs
B57431-V2222-J62
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
unknown
|
JESD-609 Code |
e4
|
e3
|
Manufacturer Series |
B57620
|
B57431
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
0.21 W
|
0.21 W
|
Resistance |
330 Ω
|
2200 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Silver/Palladium (Ag/Pd)
|
Tin (Sn)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermal Sensitivity Index |
3250 K
|
4470 K
|
Thermistor Application |
TEMPERATURE COMPENSATION
|
TEMPERATURE COMPENSATION
|
Base Number Matches |
2
|
1
|
Package Description |
|
CHIP, 0805
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Packing Method |
|
TR, BLISTER, 7 INCH
|
Rated Temperature |
|
25 °C
|
Terminal Placement |
|
DUAL ENDED
|
Tolerance |
|
5%
|
|
|
|
Compare B57620C0331J962 with alternatives
Compare B57431-V2222-J62 with alternatives