B59060A0280A010 vs B57238-S100-M feature comparison

B59060A0280A010 TDK Corporation

Buy Now Datasheet

B57238-S100-M Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TDK CORP SIEMENS A G
Reach Compliance Code compliant unknown
JESD-609 Code e4
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TRAY
Resistance 18 Ω 10 Ω
Resistor Type PTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Silver (Ag)
Terminal Shape SPECIAL WIRE
Thermistor Application HEATING ELEMENT SOFT START
Tolerance 30%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.80.70
Rated Power Dissipation (P) 3.9 W
Thermal Sensitivity Index 3065 K

Compare B59060A0280A010 with alternatives

Compare B57238-S100-M with alternatives