B57891S0502H008
vs
B57620C0331J962
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EPCOS AG
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Samacsys Manufacturer
TDK
JESD-609 Code
e3
e4
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.2 W
0.21 W
Rated Temperature
25 °C
Resistance
5000 Ω
330 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
YES
Terminal Finish
TIN
Silver/Palladium (Ag/Pd)
Terminal Placement
RADIAL
Terminal Shape
WIRE
WRAPAROUND
Thermal Sensitivity Index
3980 K
3250 K
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE COMPENSATION
Tolerance
3%
Base Number Matches
1
1
Manufacturer Series
B57620
Compare B57891S0502H008 with alternatives
Compare B57620C0331J962 with alternatives