B57891M0104K000
vs
B59801-D140-A40
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Samacsys Manufacturer
TDK
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
40 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
SPECIAL PACKAGE
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.2 W
Rated Temperature
25 °C
Resistance
100000 Ω
100 Ω
Resistor Type
NTC THERMISTOR
PTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
4450 K
Thermistor Application
TEMPERATURE COMPENSATION
TEMPERATURE SENSING
Tolerance
10%
Base Number Matches
1
3
Additional Feature
550 OHMS AT 140 DEG CEL, PROBE
Compare B57891M0104K000 with alternatives
Compare B59801-D140-A40 with alternatives