B57891M0104K000 vs B57164K0472K000 feature comparison

B57891M0104K000 TDK Epcos

Buy Now Datasheet

B57164K0472K000 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Samacsys Manufacturer TDK TDK
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 0.2 W 0.45 W
Rated Temperature 25 °C 25 °C
Resistance 100000 Ω 4700 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 4450 K 3950 K
Thermistor Application TEMPERATURE COMPENSATION TEMPERATURE COMPENSATION
Tolerance 10% 10%
Base Number Matches 1 2
Package Height 5.5 mm
Package Length 5.5 mm
Package Style Radial
Package Width 5 mm

Compare B57891M0104K000 with alternatives

Compare B57164K0472K000 with alternatives