B57867-S303-J140
vs
B57350-G203-H256
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
unknown
JESD-609 Code
e3/e4
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
300 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.06 W
Rated Temperature
25 °C
Resistance
30000 Ω
20000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
TIN/SILVER
TIN
Terminal Placement
RADIAL
AXIAL
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
3964 K
3992 K
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Tolerance
5%
3%
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8533.40.80.70
Compare B57867-S303-J140 with alternatives
Compare B57350-G203-H256 with alternatives