B57621-C474-K62 vs B59155-M70-A70 feature comparison

B57621-C474-K62 Siemens

Buy Now Datasheet

B59155-M70-A70 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G EPCOS AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 40 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE TUBULAR PACKAGE
Resistance 470000 Ω 100 Ω
Resistor Type NTC THERMISTOR PTC THERMISTOR
Surface Mount YES NO
Terminal Shape WRAPAROUND FLEXIBLE WIRE
Thermistor Application TEMPERATURE COMPENSATION OVERLOAD PROTECTION
Base Number Matches 3 2
Rohs Code Yes
Package Description ,
Additional Feature PROBE
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare B57621-C474-K62 with alternatives

Compare B59155-M70-A70 with alternatives