B57621-C474-K62
vs
B57431V2333K062
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
EPCOS AG
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Resistance
470000 Ω
33000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
YES
Terminal Shape
WRAPAROUND
WRAPAROUND
Thermistor Application
TEMPERATURE COMPENSATION
TEMPERATURE COMPENSATION
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
CHIP, 0805
JESD-609 Code
e3
Manufacturer Series
B57431
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
0.21 W
Rated Temperature
25 °C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Thermal Sensitivity Index
4470 K
Tolerance
10%
Compare B57621-C474-K62 with alternatives
Compare B57431V2333K062 with alternatives