B5743-212-M-T-W vs B5743-212-M-T-3 feature comparison

B5743-212-M-T-W Harwin

Buy Now Datasheet

B5743-212-M-T-3 Harwin

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Harwin
Additional Feature LATCHED
Body/Shell Style PLUG
Contact Finish Termination Gold (Au)
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 12
UL Flammability Code 94V-0

Compare B5743-212-M-T-W with alternatives

Compare B5743-212-M-T-3 with alternatives