B5743-212-M-T-W vs M80-7541245 feature comparison

B5743-212-M-T-W Harwin

Buy Now Datasheet

M80-7541245 Harwin

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Material NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer Harwin
Additional Feature POLARIZED, SHROUDED
Body Breadth 0.234 inch
Body Depth 0.218 inch
Body Length 0.612 inch
Contact Finish Termination GOLD
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 500 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.177 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 12
UL Flammability Code 94V-0

Compare B5743-212-M-T-W with alternatives

Compare M80-7541245 with alternatives