B5743-208-M-T-W
vs
M80-8250822
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARWIN PLC
HARWIN PLC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Harwin
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30)
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.235 inch
Body Depth
0.218 inch
Body Length
0.455 inch
Body/Shell Style
PLUG
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.37 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Compare B5743-208-M-T-W with alternatives
Compare M80-8250822 with alternatives