B5743-208-M-T-W
vs
202M08T03L
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARWIN PLC
ITW MCMURDO CONNECTORS
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Harwin
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Body Breadth
0.236 inch
Body Depth
0.465 inch
Body Length
0.476 inch
Body/Shell Style
PLUG
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Compare B5743-208-M-T-W with alternatives
Compare 202M08T03L with alternatives