B57364S0509M000 vs B59300M1080A070 feature comparison

B57364S0509M000 TDK Corporation

Buy Now Datasheet

B59300M1080A070 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description RADIAL LEADED RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code not_compliant compliant
Additional Feature FLAME PROOF TRIPLE ELEMENT
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 40 °C
Operating Temperature-Min -55 °C -25 °C
Package Height 28 mm
Package Length 21 mm
Package Shape DISK PACKAGE TUBULAR PACKAGE
Package Style Radial
Package Width 7 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 5.1 W
Rated Temperature 25 °C
Reference Standard CQC; IEC; UL; VDE
Resistance 5 Ω 300 Ω
Resistor Type NTC THERMISTOR PTC THERMISTOR
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application OVERCURRENT PROTECTION TEMPERATURE SENSING
Tolerance 20%
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.40.80.70

Compare B57364S0509M000 with alternatives

Compare B59300M1080A070 with alternatives