B57364-S409-M vs B57891-S103-H8 feature comparison

B57364-S409-M TDK Corporation

Buy Now Datasheet

B57891-S103-H8 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 5.1 W 0.2 W
Rated Temperature 25 °C 25 °C
Resistance 4 Ω 10000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 3060 K 3950 K
Thermistor Application SOFT START TEMPERATURE SENSING
Tolerance 20% 3%
Base Number Matches 1 1

Compare B57364-S409-M with alternatives

Compare B57891-S103-H8 with alternatives