B57364-S409-M vs B57861S0202F040 feature comparison

B57364-S409-M TDK Corporation

Buy Now Datasheet

B57861S0202F040 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant not_compliant
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK BULK
Rated Power Dissipation (P) 5.1 W 0.06 W
Rated Temperature 25 °C 25 °C
Resistance 4 Ω 2000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) SILVER OVER NICKEL
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 3060 K 3560 K
Thermistor Application SOFT START TEMPERATURE SENSING
Tolerance 20% 1%
Base Number Matches 3 2
Factory Lead Time 11 Weeks

Compare B57364-S409-M with alternatives

Compare B57861S0202F040 with alternatives