B57620-C331-J962
vs
B59801-D140-A40
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
40 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
SPECIAL PACKAGE
|
Rated Power Dissipation (P) |
0.21 W
|
|
Resistance |
330 Ω
|
100 Ω
|
Resistor Type |
NTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Silver/Palladium (Ag/Pd)
|
Tin (Sn)
|
Terminal Shape |
WRAPAROUND
|
WIRE
|
Thermal Sensitivity Index |
3250 K
|
|
Thermistor Application |
TEMPERATURE COMPENSATION
|
TEMPERATURE SENSING
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Additional Feature |
|
550 OHMS AT 140 DEG CEL, PROBE
|
Packing Method |
|
BULK
|
Terminal Placement |
|
RADIAL
|
|
|
|
Compare B57620-C331-J962 with alternatives
Compare B59801-D140-A40 with alternatives