B57238S0100M000 vs B57620C0331J962 feature comparison

B57238S0100M000 TDK Corporation

Buy Now Datasheet

B57620C0331J962 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED
Reach Compliance Code not_compliant compliant
Factory Lead Time 20 Weeks
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 3.9 W 0.21 W
Rated Temperature 25 °C
Resistance 10 Ω 330 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO YES
Terminal Finish Tin (Sn) Silver/Palladium (Ag/Pd)
Terminal Placement RADIAL
Terminal Shape WIRE WRAPAROUND
Thermal Sensitivity Index 3065 K 3250 K
Thermistor Application SOFT START TEMPERATURE COMPENSATION
Tolerance 20%
Base Number Matches 2 2
Manufacturer Series B57620

Compare B57238S0100M000 with alternatives

Compare B57620C0331J962 with alternatives