B57238-S220-M
vs
B57660G0493H000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
TDK CORP
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
compliant
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
170 °C
300 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
BULK
BULK
Rated Power Dissipation (P)
3.9 W
Rated Temperature
25 °C
Resistance
22 Ω
49100 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
TIN
TIN/COPPER
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
3265 K
3992 K
Thermistor Application
SOFT START
TEMPERATURE SENSING
Tolerance
20%
3%
Base Number Matches
1
1
Additional Feature
GLASS ENCAPSULATED
Manufacturer Series
B57660
Compare B57238-S220-M with alternatives
Compare B57660G0493H000 with alternatives