B57238-S160-M
vs
B57621-C154-J162
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
3.9 W
|
0.3 W
|
Resistance |
16 Ω
|
150000 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
WIRE
|
WRAPAROUND
|
Thermal Sensitivity Index |
3165 K
|
4190 K
|
Thermistor Application |
SOFT START
|
TEMPERATURE SENSING
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
,
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
TR, BLISTER, 7 INCH
|
Rated Temperature |
|
25 °C
|
Terminal Finish |
|
Silver/Palladium (Ag/Pd)
|
Terminal Placement |
|
DUAL ENDED
|
Tolerance |
|
5%
|
|
|
|
Compare B57238-S160-M with alternatives
Compare B57621-C154-J162 with alternatives