B57238-S160-M
vs
B59155M0155A070
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
unknown
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
170 °C
|
40 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
DISK PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
3.9 W
|
|
Rated Temperature |
25 °C
|
|
Resistance |
16 Ω
|
100 Ω
|
Resistor Type |
NTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
FLEXIBLE WIRE
|
Thermal Sensitivity Index |
3165 K
|
|
Thermistor Application |
SOFT START
|
OVERLOAD PROTECTION
|
Tolerance |
20%
|
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Additional Feature |
|
PROBE
|
|
|
|
Compare B57238-S160-M with alternatives
Compare B59155M0155A070 with alternatives