B57237-S509-M
vs
B57231-V2333-J60
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
RADIAL LEADED
CHIP
Reach Compliance Code
compliant
compliant
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
3.1 W
0.15 W
Rated Temperature
25 °C
Resistance
5 Ω
33000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
YES
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
DUAL
Terminal Shape
WIRE
WRAPAROUND
Thermal Sensitivity Index
2900 K
4500 K
Thermistor Application
SOFT START
TEMPERATURE COMPENSATION
Tolerance
20%
5%
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8533.40.80.70
Manufacturer Series
V
Compare B57237-S509-M with alternatives
Compare B57231-V2333-J60 with alternatives