B57236S0250M000
vs
B59300M1080A070
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
RADIAL LEADED
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
not_compliant
compliant
Additional Feature
FLAME PROOF
TRIPLE ELEMENT
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
170 °C
40 °C
Operating Temperature-Min
-55 °C
-25 °C
Package Height
16 mm
Package Length
11.5 mm
Package Shape
DISK PACKAGE
TUBULAR PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
2.1 W
Rated Temperature
25 °C
Reference Standard
CQC; IEC; UL; VDE
Resistance
25 Ω
300 Ω
Resistor Type
NTC THERMISTOR
PTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermistor Application
SOFT START
TEMPERATURE SENSING
Tolerance
20%
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.40.80.70
Compare B57236S0250M000 with alternatives
Compare B59300M1080A070 with alternatives