B57236S0250M000
vs
B59101R0240A010
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
FLAME PROOF
|
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
170 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Height |
16 mm
|
|
Package Length |
11.5 mm
|
|
Package Shape |
DISK PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
|
Package Width |
5 mm
|
|
Packing Method |
BULK
|
TRAY
|
Rated Power Dissipation (P) |
2.1 W
|
|
Rated Temperature |
25 °C
|
|
Reference Standard |
CQC; IEC; UL; VDE
|
|
Resistance |
25 Ω
|
|
Resistor Type |
NTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
Silver (Ag)
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
WIRE
|
|
Thermistor Application |
SOFT START
|
HEATING ELEMENT
|
Tolerance |
20%
|
50%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B57236S0250M000 with alternatives
Compare B59101R0240A010 with alternatives