B57164K0683J000
vs
B59155-M70-A70
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
EPCOS AG
Package Description
RADIAL LEADED
,
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
11 Weeks
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
40 °C
Operating Temperature-Min
-55 °C
Package Height
5.5 mm
Package Length
5.5 mm
Package Shape
DISK PACKAGE
TUBULAR PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.45 W
Rated Temperature
25 °C
Resistance
68000 Ω
100 Ω
Resistor Type
NTC THERMISTOR
PTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
FLEXIBLE WIRE
Thermal Sensitivity Index
4600 K
Thermistor Application
TEMPERATURE COMPENSATION
OVERLOAD PROTECTION
Tolerance
5%
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
PROBE
Compare B57164K0683J000 with alternatives
Compare B59155-M70-A70 with alternatives